


C1CXG-1636G | |
|---|---|
DigiKey Part Number | C1CXG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C1CXG-1636G |
Description | IDC CABLE - CKC16G/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,40000 Kč | 184,40 Kč |
| 10 | 141,41400 Kč | 1 414,14 Kč |
| 25 | 127,67240 Kč | 3 191,81 Kč |
| 50 | 118,37260 Kč | 5 918,63 Kč |
| 100 | 109,92730 Kč | 10 992,73 Kč |
| 250 | 99,95804 Kč | 24 989,51 Kč |
| 500 | 93,23718 Kč | 46 618,59 Kč |
| 1 000 | 87,15458 Kč | 87 154,58 Kč |
| 2 500 | 81,14640 Kč | 202 866,00 Kč |
| Unit Price without VAT: | 184,40000 Kč |
|---|---|
| Unit Price with VAT: | 223,12400 Kč |


