


C1BXS-3436G | |
|---|---|
DigiKey Part Number | C1BXS-3436G-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-3436G |
Description | IDC CABLE - CSR34S/AE34G/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,18000 Kč | 264,18 Kč |
| 10 | 202,90100 Kč | 2 029,01 Kč |
| 25 | 183,37080 Kč | 4 584,27 Kč |
| 50 | 170,14720 Kč | 8 507,36 Kč |
| 100 | 158,15290 Kč | 15 815,29 Kč |
| 250 | 144,00388 Kč | 36 000,97 Kč |
| 500 | 134,46908 Kč | 67 234,54 Kč |
| 1 000 | 125,84237 Kč | 125 842,37 Kč |
| Unit Price without VAT: | 264,18000 Kč |
|---|---|
| Unit Price with VAT: | 319,65780 Kč |


