


C1BXS-2636M | |
|---|---|
DigiKey Part Number | C1BXS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-2636M |
Description | IDC CABLE - CSR26S/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 197,66000 Kč | 1 976,60 Kč |
| 25 | 178,60520 Kč | 4 465,13 Kč |
| 50 | 165,72240 Kč | 8 286,12 Kč |
| 100 | 154,02710 Kč | 15 402,71 Kč |
| 250 | 140,23424 Kč | 35 058,56 Kč |
| 500 | 130,93774 Kč | 65 468,87 Kč |
| 1 000 | 122,52826 Kč | 122 528,26 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |


