


C1BXS-2036M | |
|---|---|
DigiKey Part Number | C1BXS-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-2036M |
Description | IDC CABLE - CSR20S/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,81000 Kč | 232,81 Kč |
| 10 | 178,67200 Kč | 1 786,72 Kč |
| 25 | 161,41160 Kč | 4 035,29 Kč |
| 50 | 149,73280 Kč | 7 486,64 Kč |
| 100 | 139,13210 Kč | 13 913,21 Kč |
| 250 | 126,62332 Kč | 31 655,83 Kč |
| 500 | 118,19322 Kč | 59 096,61 Kč |
| 1 000 | 110,56534 Kč | 110 565,34 Kč |
| Unit Price without VAT: | 232,81000 Kč |
|---|---|
| Unit Price with VAT: | 281,70010 Kč |


