


C1BXS-1636M | |
|---|---|
DigiKey Part Number | C1BXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-1636M |
Description | IDC CABLE - CSR16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,45000 Kč | 193,45 Kč |
| 10 | 148,38100 Kč | 1 483,81 Kč |
| 25 | 133,98760 Kč | 3 349,69 Kč |
| 50 | 124,23280 Kč | 6 211,64 Kč |
| 100 | 115,38560 Kč | 11 538,56 Kč |
| 250 | 104,93932 Kč | 26 234,83 Kč |
| 500 | 97,89766 Kč | 48 948,83 Kč |
| 1 000 | 91,52498 Kč | 91 524,98 Kč |
| Unit Price without VAT: | 193,45000 Kč |
|---|---|
| Unit Price with VAT: | 234,07450 Kč |


