


C1BXS-1436M | |
|---|---|
DigiKey Part Number | C1BXS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-1436M |
Description | IDC CABLE - CSR14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,92000 Kč | 202,92 Kč |
| 10 | 155,62300 Kč | 1 556,23 Kč |
| 25 | 140,53000 Kč | 3 513,25 Kč |
| 50 | 130,32060 Kč | 6 516,03 Kč |
| 100 | 121,05010 Kč | 12 105,01 Kč |
| 250 | 110,11172 Kč | 27 527,93 Kč |
| 500 | 102,73748 Kč | 51 368,74 Kč |
| 1 000 | 96,06420 Kč | 96 064,20 Kč |
| Unit Price without VAT: | 202,92000 Kč |
|---|---|
| Unit Price with VAT: | 245,53320 Kč |


