


C1BXG-2036M | |
|---|---|
DigiKey Part Number | C1BXG-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXG-2036M |
Description | IDC CABLE - CSR20G/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,81000 Kč | 268,81 Kč |
| 10 | 206,56400 Kč | 2 065,64 Kč |
| 25 | 186,67160 Kč | 4 666,79 Kč |
| 50 | 173,22040 Kč | 8 661,02 Kč |
| 100 | 161,01780 Kč | 16 101,78 Kč |
| 250 | 146,62336 Kč | 36 655,84 Kč |
| 500 | 136,92310 Kč | 68 461,55 Kč |
| 1 000 | 128,14651 Kč | 128 146,51 Kč |
| Unit Price without VAT: | 268,81000 Kč |
|---|---|
| Unit Price with VAT: | 325,26010 Kč |


