


C1BXG-1636G | |
|---|---|
DigiKey Part Number | C1BXG-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C1BXG-1636G |
Description | IDC CABLE - CSR16G/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,82000 Kč | 216,82 Kč |
| 10 | 166,31600 Kč | 1 663,16 Kč |
| 25 | 150,22120 Kč | 3 755,53 Kč |
| 50 | 139,32580 Kč | 6 966,29 Kč |
| 100 | 129,43860 Kč | 12 943,86 Kč |
| 250 | 117,77056 Kč | 29 442,64 Kč |
| 500 | 109,90668 Kč | 54 953,34 Kč |
| 1 000 | 102,78947 Kč | 102 789,47 Kč |
| Unit Price without VAT: | 216,82000 Kč |
|---|---|
| Unit Price with VAT: | 262,35220 Kč |


