C1BXG-10 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1BXG-10 G
Part Number Breakdown CW 1or3

C1BXG-1036G

DigiKey Part Number
C1BXG-1036G-ND
Manufacturer
Manufacturer Product Number
C1BXG-1036G
Description
IDC CABLE - CSR10G/AE10G/X
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,77000 Kč179,77 Kč
10137,77200 Kč1 377,72 Kč
25124,36360 Kč3 109,09 Kč
50115,29500 Kč5 764,75 Kč
100107,06240 Kč10 706,24 Kč
25097,34448 Kč24 336,12 Kč
50090,79244 Kč45 396,22 Kč
1 00084,86202 Kč84 862,02 Kč
2 50078,81356 Kč197 033,90 Kč
Manufacturers Standard Package
Unit Price without VAT:179,77000 Kč
Unit Price with VAT:217,52170 Kč
Alternate Color
IDC CABLE - CSR10G/AE10M/X
In-Stock: 0
Unit Price: 194,29000 Kč