


C1AXG-2636G | |
|---|---|
DigiKey Part Number | C1AXG-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C1AXG-2636G |
Description | IDC CABLE - CSC26G/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,76000 Kč | 239,76 Kč |
| 10 | 184,01900 Kč | 1 840,19 Kč |
| 25 | 166,24440 Kč | 4 156,11 Kč |
| 50 | 154,22080 Kč | 7 711,04 Kč |
| 100 | 143,31260 Kč | 14 331,26 Kč |
| 250 | 130,44348 Kč | 32 610,87 Kč |
| 500 | 121,77088 Kč | 60 885,44 Kč |
| 1 000 | 113,92239 Kč | 113 922,39 Kč |
| Unit Price without VAT: | 239,76000 Kč |
|---|---|
| Unit Price with VAT: | 290,10960 Kč |


