


C1AXG-1036G | |
|---|---|
DigiKey Part Number | C1AXG-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C1AXG-1036G |
Description | IDC CABLE - CSC10G/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,03000 Kč | 157,03 Kč |
| 10 | 120,28000 Kč | 1 202,80 Kč |
| 25 | 108,54240 Kč | 2 713,56 Kč |
| 50 | 100,59800 Kč | 5 029,90 Kč |
| 100 | 93,38410 Kč | 9 338,41 Kč |
| 250 | 84,86688 Kč | 21 216,72 Kč |
| 500 | 79,12316 Kč | 39 561,58 Kč |
| 1 000 | 73,92318 Kč | 73 923,18 Kč |
| 2 500 | 67,80348 Kč | 169 508,70 Kč |
| Unit Price without VAT: | 157,03000 Kč |
|---|---|
| Unit Price with VAT: | 190,00630 Kč |


