


C0RRS-2436G | |
|---|---|
DigiKey Part Number | C0RRS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-2436G |
Description | DIP CABLE - CDR24S/AE24G/CDR24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,12000 Kč | 295,12 Kč |
| 10 | 226,77200 Kč | 2 267,72 Kč |
| 25 | 204,98480 Kč | 5 124,62 Kč |
| 50 | 190,25840 Kč | 9 512,92 Kč |
| 100 | 176,89790 Kč | 17 689,79 Kč |
| 250 | 161,13944 Kč | 40 284,86 Kč |
| 500 | 150,52224 Kč | 75 261,12 Kč |
| 1 000 | 140,91796 Kč | 140 917,96 Kč |
| Unit Price without VAT: | 295,12000 Kč |
|---|---|
| Unit Price with VAT: | 357,09520 Kč |




