


C0RRS-2418M | |
|---|---|
DigiKey Part Number | C0RRS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-2418M |
Description | DIP CABLE - CDR24S/AE24M/CDR24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,60000 Kč | 292,60 Kč |
| 10 | 224,87700 Kč | 2 248,77 Kč |
| 25 | 203,28400 Kč | 5 082,10 Kč |
| 50 | 188,67120 Kč | 9 433,56 Kč |
| 100 | 175,41810 Kč | 17 541,81 Kč |
| 250 | 159,78720 Kč | 39 946,80 Kč |
| 500 | 149,25502 Kč | 74 627,51 Kč |
| 1 000 | 139,72737 Kč | 139 727,37 Kč |
| Unit Price without VAT: | 292,60000 Kč |
|---|---|
| Unit Price with VAT: | 354,04600 Kč |




