


C0RRS-1636M | |
---|---|
DigiKey Part Number | C0RRS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-1636M |
Description | DIP CABLE - CDR16S/AE16M/CDR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 228,51000 Kč | 228,51 Kč |
10 | 175,34700 Kč | 1 753,47 Kč |
25 | 158,39960 Kč | 3 959,99 Kč |
50 | 146,93060 Kč | 7 346,53 Kč |
100 | 136,52400 Kč | 13 652,40 Kč |
250 | 124,24760 Kč | 31 061,90 Kč |
500 | 115,97228 Kč | 57 986,14 Kč |
1 000 | 108,48472 Kč | 108 484,72 Kč |
Unit Price without VAT: | 228,51000 Kč |
---|---|
Unit Price with VAT: | 276,49710 Kč |


