


C0RRS-1618G | |
|---|---|
DigiKey Part Number | C0RRS-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRS-1618G |
Description | DIP CABLE - CDR16S/AE16G/CDR16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,72000 Kč | 188,72 Kč |
| 10 | 144,74800 Kč | 1 447,48 Kč |
| 25 | 130,68760 Kč | 3 267,19 Kč |
| 50 | 121,17640 Kč | 6 058,82 Kč |
| 100 | 112,53820 Kč | 11 253,82 Kč |
| 250 | 102,34612 Kč | 25 586,53 Kč |
| 500 | 95,47430 Kč | 47 737,15 Kč |
| 1 000 | 89,25551 Kč | 89 255,51 Kč |
| Unit Price without VAT: | 188,72000 Kč |
|---|---|
| Unit Price with VAT: | 228,35120 Kč |




