


C0RRG-1618G | |
---|---|
DigiKey Part Number | C0RRG-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-1618G |
Description | DIP CABLE - CDR16G/AE16G/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 236,63000 Kč | 236,63 Kč |
10 | 181,63800 Kč | 1 816,38 Kč |
25 | 164,09040 Kč | 4 102,26 Kč |
50 | 152,22560 Kč | 7 611,28 Kč |
100 | 141,45860 Kč | 14 145,86 Kč |
250 | 128,75440 Kč | 32 188,60 Kč |
500 | 120,19244 Kč | 60 096,22 Kč |
1 000 | 112,44513 Kč | 112 445,13 Kč |
Unit Price without VAT: | 236,63000 Kč |
---|---|
Unit Price with VAT: | 286,32230 Kč |


