


C0RRG-1606M | |
---|---|
DigiKey Part Number | C0RRG-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-1606M |
Description | DIP CABLE - CDR16G/AE16M/CDR16G |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 229,34000 Kč | 229,34 Kč |
10 | 176,01400 Kč | 1 760,14 Kč |
25 | 159,00800 Kč | 3 975,20 Kč |
50 | 147,50140 Kč | 7 375,07 Kč |
100 | 137,05520 Kč | 13 705,52 Kč |
250 | 124,73252 Kč | 31 183,13 Kč |
500 | 116,42678 Kč | 58 213,39 Kč |
1 000 | 108,91132 Kč | 108 911,32 Kč |
Unit Price without VAT: | 229,34000 Kč |
---|---|
Unit Price with VAT: | 277,50140 Kč |


