


C0RRG-1418M | |
|---|---|
DigiKey Part Number | C0RRG-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-1418M |
Description | DIP CABLE - CDR14G/AE14M/CDR14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,84000 Kč | 216,84 Kč |
| 10 | 166,43200 Kč | 1 664,32 Kč |
| 25 | 150,32600 Kč | 3 758,15 Kč |
| 50 | 139,43180 Kč | 6 971,59 Kč |
| 100 | 129,53970 Kč | 12 953,97 Kč |
| 250 | 117,86696 Kč | 29 466,74 Kč |
| 500 | 109,99906 Kč | 54 999,53 Kč |
| 1 000 | 102,87979 Kč | 102 879,79 Kč |
| Unit Price without VAT: | 216,84000 Kč |
|---|---|
| Unit Price with VAT: | 262,37640 Kč |




