


C0PPG-2436G | |
---|---|
DigiKey Part Number | C0PPG-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-2436G |
Description | DIP CABLE - CDP24G/AE24G/CDP24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 329,74000 Kč | 329,74 Kč |
10 | 253,62600 Kč | 2 536,26 Kč |
25 | 229,33840 Kč | 5 733,46 Kč |
50 | 212,92420 Kč | 10 646,21 Kč |
100 | 198,03710 Kč | 19 803,71 Kč |
250 | 180,48196 Kč | 45 120,49 Kč |
500 | 168,65510 Kč | 84 327,55 Kč |
1 000 | 157,95743 Kč | 157 957,43 Kč |
Unit Price without VAT: | 329,74000 Kč |
---|---|
Unit Price with VAT: | 398,98540 Kč |


