


C0PPG-1418M | |
|---|---|
DigiKey Part Number | C0PPG-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-1418M |
Description | DIP CABLE - CDP14G/AE14M/CDP14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,45000 Kč | 205,45 Kč |
| 10 | 157,64300 Kč | 1 576,43 Kč |
| 25 | 142,36520 Kč | 3 559,13 Kč |
| 50 | 132,02560 Kč | 6 601,28 Kč |
| 100 | 122,63940 Kč | 12 263,94 Kč |
| 250 | 111,56248 Kč | 27 890,62 Kč |
| 500 | 104,09520 Kč | 52 047,60 Kč |
| 1 000 | 97,33794 Kč | 97 337,94 Kč |
| Unit Price without VAT: | 205,45000 Kč |
|---|---|
| Unit Price with VAT: | 248,59450 Kč |




