


C0PPG-1406G | |
|---|---|
DigiKey Part Number | C0PPG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-1406G |
Description | DIP CABLE - CDP14G/AE14G/CDP14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,87000 Kč | 181,87 Kč |
| 10 | 139,39300 Kč | 1 393,93 Kč |
| 25 | 125,83680 Kč | 3 145,92 Kč |
| 50 | 116,66340 Kč | 5 833,17 Kč |
| 100 | 108,33380 Kč | 10 833,38 Kč |
| 250 | 98,50472 Kč | 24 626,18 Kč |
| 500 | 91,87820 Kč | 45 939,10 Kč |
| 1 000 | 85,87979 Kč | 85 879,79 Kč |
| 2 500 | 79,84846 Kč | 199 621,15 Kč |
| Unit Price without VAT: | 181,87000 Kč |
|---|---|
| Unit Price with VAT: | 220,06270 Kč |




