



CU3216SASBLR004-NH | |
|---|---|
DigiKey Part Number | 2987-CU3216SASBLR004-NHTR-ND - Tape & Reel (TR) 2987-CU3216SASBLR004-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CU3216SASBLR004-NH |
Description | CONN RCPT TYPE C 24POS RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CU3216SASBLR004-NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 20,35960 Kč | 508,99 Kč |
| 50 | 19,38540 Kč | 969,27 Kč |
| 100 | 18,46140 Kč | 1 846,14 Kč |
| 250 | 17,30320 Kč | 4 325,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,93933 Kč | 12 751,46 Kč |
| 1 600 | 15,17854 Kč | 24 285,66 Kč |
| 2 400 | 14,75048 Kč | 35 401,15 Kč |
| 4 000 | 14,22856 Kč | 56 914,24 Kč |
| 5 600 | 13,89505 Kč | 77 812,28 Kč |
| 8 000 | 13,54998 Kč | 108 399,84 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |


