USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
CU3216S2SDLR013-NH

CU3216S2SDLR013-NH

DigiKey Part Number
2987-CU3216S2SDLR013-NHTR-ND - Tape & Reel (TR)
2987-CU3216S2SDLR013-NHCT-ND - Cut Tape (CT)
2987-CU3216S2SDLR013-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CU3216S2SDLR013-NH
Description
USB TYPE C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 161
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1014,06900 Kč140,69 Kč
2513,17840 Kč329,46 Kč
5012,54840 Kč627,42 Kč
10011,94790 Kč1 194,79 Kč
25011,19948 Kč2 799,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80010,31631 Kč8 253,05 Kč
1 6009,82378 Kč15 718,05 Kč
2 4009,54674 Kč22 912,18 Kč
4 0009,20883 Kč36 835,32 Kč
5 6008,99288 Kč50 360,13 Kč
8 0008,76953 Kč70 156,24 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč