

CU3024SABALR001-LF | |
|---|---|
DigiKey Part Number | 2987-CU3024SABALR001-LFTR-ND - Tape & Reel (TR) 2987-CU3024SABALR001-LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CU3024SABALR001-LF |
Description | USB TYPE C 24 CIRCUITS SOCKET MI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,62000 Kč | 35,62 Kč |
| 10 | 30,32800 Kč | 303,28 Kč |
| 25 | 28,42040 Kč | 710,51 Kč |
| 50 | 27,06240 Kč | 1 353,12 Kč |
| 100 | 25,76670 Kč | 2 576,67 Kč |
| 250 | 24,15280 Kč | 6 038,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,70573 Kč | 13 623,44 Kč |
| 1 200 | 21,62206 Kč | 25 946,47 Kč |
| 1 800 | 21,01249 Kč | 37 822,48 Kč |
| 3 000 | 20,26898 Kč | 60 806,94 Kč |
| 4 200 | 19,79390 Kč | 83 134,38 Kč |
| 6 000 | 19,30240 Kč | 115 814,40 Kč |
| Unit Price without VAT: | 35,62000 Kč |
|---|---|
| Unit Price with VAT: | 43,10020 Kč |








