20 (12 + 8 Power) Position Rectangular Socket Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 (12 + 8 Power) Position Rectangular Socket Connector Solder Cup
CPF28075SSA94BP1-A

CPF28075SSA94BP1-A

DigiKey Part Number
2987-CPF28075SSA94BP1-A-ND
Manufacturer
Manufacturer Product Number
CPF28075SSA94BP1-A
Description
ENERGY STORAGE/ EV CONNECTOR SOC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 (12 + 8 Power) Position Rectangular Socket Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Box
Part Status
Active
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
20 (12 + 8 Power)
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Holder
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1702,59000 Kč702,59 Kč
10597,14100 Kč5 971,41 Kč
25559,76480 Kč13 994,12 Kč
50533,05940 Kč26 652,97 Kč
100507,63710 Kč50 763,71 Kč
300469,81837 Kč140 945,51 Kč
Manufacturers Standard Package
Unit Price without VAT:702,59000 Kč
Unit Price with VAT:850,13390 Kč