20 (12 + 8 Power) Position Rectangular Plug Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF28075SPA94BP1-A

DigiKey Part Number
2987-CPF28075SPA94BP1-A-ND
Manufacturer
Manufacturer Product Number
CPF28075SPA94BP1-A
Description
ENERGY STORAGE/ EV CONNECTOR PLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 (12 + 8 Power) Position Rectangular Plug Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
Male Blade
Number of Positions
20 (12 + 8 Power)
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Lock
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 005,17000 Kč1 005,17 Kč
10854,30400 Kč8 543,04 Kč
25800,82160 Kč20 020,54 Kč
50762,63060 Kč38 131,53 Kč
100726,26410 Kč72 626,41 Kč
300672,17397 Kč201 652,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 005,17000 Kč
Unit Price with VAT:1 216,25570 Kč