
CPF14150SSA94BP1-A | |
|---|---|
DigiKey Part Number | 2987-CPF14150SSA94BP1-A-ND |
Manufacturer | |
Manufacturer Product Number | CPF14150SSA94BP1-A |
Description | ENERGY STORAGE/ EV CONNECTOR SOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 (12 + 4 Power) Position Rectangular Socket Connector Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 16 (12 + 4 Power) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,53000 Kč | 1 416,53 Kč |
| 10 | 1 204,10900 Kč | 12 041,09 Kč |
| 25 | 1 128,77680 Kč | 28 219,42 Kč |
| 50 | 1 074,95060 Kč | 53 747,53 Kč |
| 100 | 1 023,70920 Kč | 102 370,92 Kč |
| Unit Price without VAT: | 1 416,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 714,00130 Kč |

