16 (12 + 4 Power) Position Rectangular Plug Connector Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF14150SPA94BP1-A

DigiKey Part Number
2987-CPF14150SPA94BP1-A-ND
Manufacturer
Manufacturer Product Number
CPF14150SPA94BP1-A
Description
ENERGY STORAGE/ EV CONNECTOR PLU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 (12 + 4 Power) Position Rectangular Plug Connector Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cvilux USA
Series
Packaging
Box
Part Status
Active
Connector Type
Plug
Contact Type
Male Blade
Number of Positions
16 (12 + 4 Power)
Pitch
-
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Latch Lock
Cable Termination
Solder Cup
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 485,61000 Kč1 485,61 Kč
101 262,82000 Kč12 628,20 Kč
251 183,80840 Kč29 595,21 Kč
501 127,36160 Kč56 368,08 Kč
1001 073,61720 Kč107 361,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 485,61000 Kč
Unit Price with VAT:1 797,58810 Kč