
CP60T041PP0-HC | |
|---|---|
DigiKey Part Number | 2987-CP60T041PP0-HCTR-ND - Tape & Reel (TR) 2987-CP60T041PP0-HCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CP60T041PP0-HC |
Description | RECEPTACLE CRIMP TERMINAL 12AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77251 Kč | 5 317,53 Kč |
| Unit Price without VAT: | 1,77251 Kč |
|---|---|
| Unit Price with VAT: | 2,14474 Kč |








