
CI6303M2VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI6303M2VR0-NHTR-ND - Tape & Reel (TR) 2987-CI6303M2VR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI6303M2VR0-NH |
Description | 3 POS 1.20MM(.048) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Friction Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.057" (1.45mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T, Halogen Free |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 3 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 2,09980 Kč | 209,98 Kč |
| 500 | 1,87428 Kč | 937,14 Kč |
| 1 000 | 1,78483 Kč | 1 784,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,69948 Kč | 3 398,96 Kč |
| 4 000 | 1,61826 Kč | 6 473,04 Kč |
| 6 000 | 1,57258 Kč | 9 435,48 Kč |
| 10 000 | 1,51685 Kč | 15 168,50 Kč |
| 14 000 | 1,48127 Kč | 20 737,78 Kč |
| 20 000 | 1,44444 Kč | 28 888,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


