
CI4404M1VR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI4404M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI4404M1VR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI4404M1VR0-NH |
Description | 4 POS 1.25MM(.049) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,79820 Kč | 1 399,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,66465 Kč | 2 664,65 Kč |
| 2 000 | 2,53719 Kč | 5 074,38 Kč |
| 3 000 | 2,46559 Kč | 7 396,77 Kč |
| 5 000 | 2,37828 Kč | 11 891,40 Kč |
| 7 000 | 2,32244 Kč | 16 257,08 Kč |
| 10 000 | 2,26472 Kč | 22 647,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


