
CI2203P1VK0-NH | |
|---|---|
DigiKey Part Number | 2987-CI2203P1VK0-NH-ND |
Manufacturer | |
Manufacturer Product Number | CI2203P1VK0-NH |
Description | 3 POS 2.50MM (.098) WIRE TO BOAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.276" (7.00mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 100 | 1,89580 Kč | 189,58 Kč |
| 500 | 1,69096 Kč | 845,48 Kč |
| 1 000 | 1,61004 Kč | 1 610,04 Kč |
| 5 000 | 1,43703 Kč | 7 185,15 Kč |
| 10 000 | 1,36837 Kč | 13 683,70 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |




