
CI1506M1HR0-NH | |
|---|---|
DigiKey Part Number | 2987-CI1506M1HR0-NHTR-ND - Tape & Reel (TR) 2987-CI1506M1HR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI1506M1HR0-NH |
Description | 6 POS 1.50MM(.059) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.100" (2.54mm) |
Mfr | Insulation Height 0.148" (3.75mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A (AC/DC) |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Contact Finish Thickness - Post 120.0µin (3.05µm) |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 100 | 4,40750 Kč | 440,75 Kč |
| 500 | 3,93376 Kč | 1 966,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 3,65800 Kč | 5 121,20 Kč |
| 2 800 | 3,48319 Kč | 9 752,93 Kč |
| 4 200 | 3,38493 Kč | 14 216,71 Kč |
| 7 000 | 3,26504 Kč | 22 855,28 Kč |
| 9 800 | 3,18846 Kč | 31 246,91 Kč |
| 14 000 | 3,10922 Kč | 43 529,08 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


