
CI1503M1VR0-NH | |
---|---|
DigiKey Part Number | 2987-CI1503M1VR0-NHTR-ND - Tape & Reel (TR) 2987-CI1503M1VR0-NHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI1503M1VR0-NH |
Description | 3 POS 1.50MM(.059) WIRE TO BOARD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.093" (2.36mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.199" (5.05mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 120.0µin (3.05µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Plastic, Halogen Free | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 120.0µin (3.05µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 5,95700 Kč | 59,57 Kč |
100 | 5,06380 Kč | 506,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 4,33611 Kč | 3 902,50 Kč |
1 800 | 4,12897 Kč | 7 432,15 Kč |
2 700 | 4,01240 Kč | 10 833,48 Kč |
4 500 | 3,87031 Kč | 17 416,40 Kč |
6 300 | 3,77949 Kč | 23 810,79 Kč |
9 000 | 3,68559 Kč | 33 170,31 Kč |
22 500 | 3,45493 Kč | 77 735,93 Kč |
45 000 | 3,29016 Kč | 148 057,20 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |