
CI0606S0000 | |
|---|---|
DigiKey Part Number | 2987-CI0606S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0606S0000 |
Description | 2.00MM 6-POSITION TERMINAL HOUSI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50389-006H0H0-001 | Aces Connectors | 983 | 4294-50389-006H0H0-001-ND | 2,31000 Kč | Parametric Equivalent |
| PBVP-06V-S | JST Sales America Inc. | 919 | 455-PBVP-06V-S-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 25 | 0,79800 Kč | 19,95 Kč |
| 50 | 0,76440 Kč | 38,22 Kč |
| 100 | 0,72650 Kč | 72,65 Kč |
| 250 | 0,68032 Kč | 170,08 Kč |
| 500 | 0,64758 Kč | 323,79 Kč |
| 1 000 | 0,61650 Kč | 616,50 Kč |
| 3 000 | 0,57038 Kč | 1 711,14 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

