8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF61082D0R0-10-NH

DigiKey Part Number
2987-CF61082D0R0-10-NHTR-ND - Tape & Reel (TR)
2987-CF61082D0R0-10-NHCT-ND - Cut Tape (CT)
2987-CF61082D0R0-10-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF61082D0R0-10-NH
Description
CONN FFC FPC BOTTOM 8POS 1MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Cvilux USA
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic, Halogen Free
Part Status
Active
Actuator Material
Thermoplastic, Halogen Free
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
8
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
0.79µin (0.02µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.069" (1.75mm)
Actuator Color
Black
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,96954 Kč5 939,08 Kč
4 0002,79253 Kč11 170,12 Kč
6 0002,69397 Kč16 163,82 Kč
10 0002,57475 Kč25 747,50 Kč
14 0002,49917 Kč34 988,38 Kč
20 0002,44364 Kč48 872,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,06100 Kč50,61 Kč
254,73720 Kč118,43 Kč
504,51460 Kč225,73 Kč
1004,29620 Kč429,62 Kč
2504,02740 Kč1 006,85 Kč
5003,83466 Kč1 917,33 Kč
1 0003,65134 Kč3 651,34 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,74600 Kč47,46 Kč
254,38440 Kč109,61 Kč
504,11980 Kč205,99 Kč
1003,87410 Kč387,41 Kč
2503,57132 Kč892,83 Kč
5003,35800 Kč1 679,00 Kč
1 0003,15789 Kč3 157,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč