
CF61082D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF61082D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF61082D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF61082D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF61082D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 8POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 0.79µin (0.02µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.069" (1.75mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,40871 Kč | 6 817,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,73720 Kč | 118,43 Kč |
| 50 | 4,51460 Kč | 225,73 Kč |
| 100 | 4,29620 Kč | 429,62 Kč |
| 250 | 4,02740 Kč | 1 006,85 Kč |
| 500 | 3,83466 Kč | 1 917,33 Kč |
| 1 000 | 3,65134 Kč | 3 651,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,38440 Kč | 109,61 Kč |
| 50 | 4,11980 Kč | 205,99 Kč |
| 100 | 3,87410 Kč | 387,41 Kč |
| 250 | 3,57132 Kč | 892,83 Kč |
| 500 | 3,35800 Kč | 1 679,00 Kč |
| 1 000 | 3,15789 Kč | 3 157,89 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

