
CF61042D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF61042D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF61042D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF61042D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF61042D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.069" (1.75mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 Kč | 4,63 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 25 | 3,60360 Kč | 90,09 Kč |
| 50 | 3,43120 Kč | 171,56 Kč |
| 100 | 3,26910 Kč | 326,91 Kč |
| 250 | 3,06320 Kč | 765,80 Kč |
| 500 | 2,91626 Kč | 1 458,13 Kč |
| 1 000 | 2,77692 Kč | 2 776,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,64430 Kč | 5 288,60 Kč |
| 4 000 | 2,51795 Kč | 10 071,80 Kč |
| 6 000 | 2,44689 Kč | 14 681,34 Kč |
| 10 000 | 2,36025 Kč | 23 602,50 Kč |
| 14 000 | 2,30489 Kč | 32 268,46 Kč |
| 20 000 | 2,24761 Kč | 44 952,20 Kč |
| 50 000 | 2,10697 Kč | 105 348,50 Kč |
| 100 000 | 2,00649 Kč | 200 649,00 Kč |
| Unit Price without VAT: | 4,63000 Kč |
|---|---|
| Unit Price with VAT: | 5,60230 Kč |








