
CF5825EH0RA-NH | |
|---|---|
DigiKey Part Number | 2987-CF5825EH0RA-NHTR-ND - Tape & Reel (TR) 2987-CF5825EH0RA-NHCT-ND - Cut Tape (CT) 2987-CF5825EH0RA-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5825EH0RA-NH |
Description | CONN FPC 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Cvilux USA | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FPC | Actuator Material Thermoplastic, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Contact Finish Thickness 5.00µin (0.127µm) |
Pitch 0.012" (0.30mm) | Housing Color Black |
Termination Solder | Actuator Color Brown |
FFC, FCB Thickness 0.20mm | Base Product Number |
Height Above Board 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF5825DH0RA-NH | Cvilux USA | 2 251 | 2987-CF5825DH0RA-NHCT-ND | 13,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 11,06160 Kč | 276,54 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 10,03070 Kč | 1 003,07 Kč |
| 250 | 9,40208 Kč | 2 350,52 Kč |
| 500 | 8,95312 Kč | 4 476,56 Kč |
| 1 000 | 8,52540 Kč | 8 525,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 8,03867 Kč | 18 488,94 Kč |
| 4 600 | 7,65505 Kč | 35 213,23 Kč |
| 6 900 | 7,43920 Kč | 51 330,48 Kč |
| 11 500 | 7,17602 Kč | 82 524,23 Kč |
| 16 100 | 7,00779 Kč | 112 825,42 Kč |
| 23 000 | 6,83382 Kč | 157 177,86 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

