
CF5811DH0RA-NH | |
|---|---|
DigiKey Part Number | 2987-CF5811DH0RA-NHTR-ND - Tape & Reel (TR) 2987-CF5811DH0RA-NHCT-ND - Cut Tape (CT) 2987-CF5811DH0RA-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5811DH0RA-NH |
Description | CONN FPC 11POS 0.3MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Cvilux USA | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FPC | Actuator Material Thermoplastic, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 11 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.012" (0.30mm) | Housing Color Black |
Termination Solder | Actuator Color Brown |
FFC, FCB Thickness 0.20mm | Base Product Number |
Height Above Board 0.065" (1.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,31500 Kč | 83,15 Kč |
| 25 | 7,78600 Kč | 194,65 Kč |
| 50 | 7,41220 Kč | 370,61 Kč |
| 100 | 7,05950 Kč | 705,95 Kč |
| 250 | 6,61604 Kč | 1 654,01 Kč |
| 500 | 6,29940 Kč | 3 149,70 Kč |
| 1 000 | 5,99871 Kč | 5 998,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 5,54512 Kč | 12 753,78 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


