Image for CF5811DH0RA-NH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF5811DH0RA-NH

DigiKey Part Number
2987-CF5811DH0RA-NHTR-ND - Tape & Reel (TR)
2987-CF5811DH0RA-NHCT-ND - Cut Tape (CT)
2987-CF5811DH0RA-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF5811DH0RA-NH
Description
CONN FPC 11POS 0.3MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock, Backlock
Manufacturer
Cvilux USA
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Thermoplastic, Halogen Free
Flat Flex Type
FPC
Actuator Material
Thermoplastic, Halogen Free
Mounting Type
Surface Mount, Right Angle
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
11
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.012" (0.30mm)
Housing Color
Black
Termination
Solder
Actuator Color
Brown
FFC, FCB Thickness
0.20mm
Base Product Number
Height Above Board
0.065" (1.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,31500 Kč83,15 Kč
257,78600 Kč194,65 Kč
507,41220 Kč370,61 Kč
1007,05950 Kč705,95 Kč
2506,61604 Kč1 654,01 Kč
5006,29940 Kč3 149,70 Kč
1 0005,99871 Kč5 998,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 3005,54512 Kč12 753,78 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč