
CF5030FD0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF5030FD0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF5030FD0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF5030FD0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5030FD0R0-05-NH |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 6,06200 Kč | 60,62 Kč |
25 | 5,68240 Kč | 142,06 Kč |
50 | 5,40740 Kč | 270,37 Kč |
100 | 5,15130 Kč | 515,13 Kč |
250 | 4,82756 Kč | 1 206,89 Kč |
500 | 4,59634 Kč | 2 298,17 Kč |
1 000 | 4,37680 Kč | 4 376,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 4,05012 Kč | 12 150,36 Kč |
6 000 | 3,85678 Kč | 23 140,68 Kč |
9 000 | 3,74801 Kč | 33 732,09 Kč |
15 000 | 3,61537 Kč | 54 230,55 Kč |
21 000 | 3,53059 Kč | 74 142,39 Kč |
30 000 | 3,44291 Kč | 103 287,30 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |