
CF50181D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF50181D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF50181D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF50181D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF50181D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 18 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.057" (1.45mm) | Actuator Color Black |
Locking Feature Rotary Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,41973 Kč | 10 259,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,22900 Kč | 52,29 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,65740 Kč | 232,87 Kč |
| 100 | 4,43690 Kč | 443,69 Kč |
| 250 | 4,15760 Kč | 1 039,40 Kč |
| 500 | 3,95854 Kč | 1 979,27 Kč |
| 1 000 | 3,76956 Kč | 3 769,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,52720 Kč | 113,18 Kč |
| 50 | 4,25420 Kč | 212,71 Kč |
| 100 | 4,00010 Kč | 400,01 Kč |
| 250 | 3,68724 Kč | 921,81 Kč |
| 500 | 3,46676 Kč | 1 733,38 Kč |
| 1 000 | 3,25994 Kč | 3 259,94 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

