
CF5015FD0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF5015FD0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF5015FD0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF5015FD0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5015FD0R0-05-NH |
Description | CONN FFC BOTTOM 15POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 15 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,62000 Kč | 5,62 Kč |
10 | 4,77000 Kč | 47,70 Kč |
25 | 4,46600 Kč | 111,65 Kč |
50 | 4,25340 Kč | 212,67 Kč |
100 | 4,04730 Kč | 404,73 Kč |
250 | 3,79440 Kč | 948,60 Kč |
500 | 3,61276 Kč | 1 806,38 Kč |
1 000 | 3,44007 Kč | 3 440,07 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,18324 Kč | 9 549,72 Kč |
6 000 | 3,03125 Kč | 18 187,50 Kč |
9 000 | 2,94576 Kč | 26 511,84 Kč |
15 000 | 2,84149 Kč | 42 622,35 Kč |
21 000 | 2,77486 Kč | 58 272,06 Kč |
30 000 | 2,70594 Kč | 81 178,20 Kč |
75 000 | 2,53667 Kč | 190 250,25 Kč |
Unit Price without VAT: | 5,62000 Kč |
---|---|
Unit Price with VAT: | 6,80020 Kč |