
CF50091D0R0-10-NH | |
|---|---|
DigiKey Part Number | 2987-CF50091D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF50091D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF50091D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF50091D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.057" (1.45mm) | Actuator Color Black |
Locking Feature Rotary Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 25 | 3,96440 Kč | 99,11 Kč |
| 50 | 3,77120 Kč | 188,56 Kč |
| 100 | 3,59070 Kč | 359,07 Kč |
| 250 | 3,36556 Kč | 841,39 Kč |
| 500 | 3,20472 Kč | 1 602,36 Kč |
| 1 000 | 3,05164 Kč | 3 051,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82381 Kč | 8 471,43 Kč |
| 6 000 | 2,68897 Kč | 16 133,82 Kč |
| 9 000 | 2,61311 Kč | 23 517,99 Kč |
| 15 000 | 2,52061 Kč | 37 809,15 Kč |
| 21 000 | 2,46149 Kč | 51 691,29 Kč |
| 30 000 | 2,40034 Kč | 72 010,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

