


CF5005FD0R0-05-NH | |
---|---|
DigiKey Part Number | 2987-CF5005FD0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF5005FD0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF5005FD0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5005FD0R0-05-NH |
Description | CONN FFC BOTTOM 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 0.79µin (0.02µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,81200 Kč | 38,12 Kč |
25 | 3,57440 Kč | 89,36 Kč |
50 | 3,40360 Kč | 170,18 Kč |
100 | 3,24110 Kč | 324,11 Kč |
250 | 3,03784 Kč | 759,46 Kč |
500 | 2,89246 Kč | 1 446,23 Kč |
1 000 | 2,75393 Kč | 2 753,93 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,54834 Kč | 7 645,02 Kč |
6 000 | 2,42666 Kč | 14 559,96 Kč |
9 000 | 2,35821 Kč | 21 223,89 Kč |
15 000 | 2,27473 Kč | 34 120,95 Kč |
21 000 | 2,22138 Kč | 46 648,98 Kč |
30 000 | 2,16620 Kč | 64 986,00 Kč |
75 000 | 2,03068 Kč | 152 301,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |