
CF4208FH0RA-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4208FH0RA-05-NHTR-ND - Tape & Reel (TR) 2987-CF4208FH0RA-05-NHCT-ND - Cut Tape (CT) 2987-CF4208FH0RA-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4208FH0RA-05-NH |
Description | CONN FFC FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 0.79µin (0.02µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH34D-8S-0.5SH(50) | Hirose Electric Co Ltd | 1 936 | 26-FH34D-8S-0.5SH(50)CT-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,77960 Kč | 94,49 Kč |
| 50 | 3,59900 Kč | 179,95 Kč |
| 100 | 3,42690 Kč | 342,69 Kč |
| 250 | 3,21100 Kč | 802,75 Kč |
| 500 | 3,05730 Kč | 1 528,65 Kč |
| 1 000 | 2,91137 Kč | 2 911,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,66477 Kč | 9 326,69 Kč |
| 7 000 | 2,53755 Kč | 17 762,85 Kč |
| 10 500 | 2,46596 Kč | 25 892,58 Kč |
| 17 500 | 2,37868 Kč | 41 626,90 Kč |
| 24 500 | 2,32288 Kč | 56 910,56 Kč |
| 35 000 | 2,26519 Kč | 79 281,65 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

