
CF35062D0RD-NH | |
|---|---|
DigiKey Part Number | 2987-CF35062D0RD-NHTR-ND - Tape & Reel (TR) 2987-CF35062D0RD-NHCT-ND - Cut Tape (CT) 2987-CF35062D0RD-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF35062D0RD-NH |
Description | CONN FFC BOTTOM 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046809606110846+ | KYOCERA AVX | 13 637 | 478-046809606110846+CT-ND | 13,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,80100 Kč | 38,01 Kč |
| 25 | 3,56120 Kč | 89,03 Kč |
| 50 | 3,39320 Kč | 169,66 Kč |
| 100 | 3,23160 Kč | 323,16 Kč |
| 250 | 3,02876 Kč | 757,19 Kč |
| 500 | 2,88386 Kč | 1 441,93 Kč |
| 1 000 | 2,74612 Kč | 2 746,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,54104 Kč | 7 623,12 Kč |
| 6 000 | 2,41967 Kč | 14 518,02 Kč |
| 9 000 | 2,35140 Kč | 21 162,60 Kč |
| 15 000 | 2,26816 Kč | 34 022,40 Kč |
| 21 000 | 2,21496 Kč | 46 514,16 Kč |
| 30 000 | 2,15993 Kč | 64 797,90 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

