
CF31401D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF31401D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31401D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31401D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31401D0R0-05-NH |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 40 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 80.0µin (2.03µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Natural |
Height Above Board 0.077" (1.95mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 25 | 6,61840 Kč | 165,46 Kč |
| 50 | 6,30360 Kč | 315,18 Kč |
| 100 | 6,00120 Kč | 600,12 Kč |
| 250 | 5,62412 Kč | 1 406,03 Kč |
| 500 | 5,35490 Kč | 2 677,45 Kč |
| 1 000 | 5,09894 Kč | 5 098,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,85548 Kč | 9 710,96 Kč |
| 4 000 | 4,62366 Kč | 18 494,64 Kč |
| 6 000 | 4,49322 Kč | 26 959,32 Kč |
| 10 000 | 4,33422 Kč | 43 342,20 Kč |
| 14 000 | 4,23257 Kč | 59 255,98 Kč |
| 20 000 | 4,12744 Kč | 82 548,80 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


