
CF31141D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF31141D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF31141D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF31141D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF31141D0R0-05-NH |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 14 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 80.0µin (2.03µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Natural |
Height Above Board 0.077" (1.95mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 50 | 3,62840 Kč | 181,42 Kč |
| 100 | 3,45420 Kč | 345,42 Kč |
| 250 | 3,23704 Kč | 809,26 Kč |
| 500 | 3,08208 Kč | 1 541,04 Kč |
| 1 000 | 2,93468 Kč | 2 934,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,79452 Kč | 5 589,04 Kč |
| 4 000 | 2,66103 Kč | 10 644,12 Kč |
| 6 000 | 2,58594 Kč | 15 515,64 Kč |
| 10 000 | 2,49439 Kč | 24 943,90 Kč |
| 14 000 | 2,43586 Kč | 34 102,04 Kč |
| 20 000 | 2,37535 Kč | 47 507,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

